
RNCP0805FTD5R10 | |
|---|---|
DigiKey Part Number | RNCP0805FTD5R10TR-ND - Tape & Reel (TR) RNCP0805FTD5R10CT-ND - Cut Tape (CT) RNCP0805FTD5R10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD5R10 |
Description | RES 5.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD5R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01300 | £0.13 |
| 25 | £0.01240 | £0.31 |
| 50 | £0.01220 | £0.61 |
| 100 | £0.01070 | £1.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00823 | £41.15 |
| 10,000 | £0.00707 | £70.70 |
| 15,000 | £0.00668 | £100.20 |
| 25,000 | £0.00628 | £157.00 |
| 35,000 | £0.00628 | £219.80 |
| 50,000 | £0.00618 | £309.00 |
| 60,000 | £0.00586 | £351.60 |
| 120,000 | £0.00584 | £700.80 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

