
RNCF1206DTE499K | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTE499KTR-ND - Tape & Reel (TR) 738-RNCF1206DTE499KCT-ND - Cut Tape (CT) 738-RNCF1206DTE499KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE499K |
Description | RES SMD 499K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE499K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04800 | £0.48 |
| 25 | £0.04480 | £1.12 |
| 50 | £0.04240 | £2.12 |
| 100 | £0.03990 | £3.99 |
| 250 | £0.03704 | £9.26 |
| 500 | £0.03504 | £17.52 |
| 1,000 | £0.03321 | £33.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03166 | £158.30 |
| 10,000 | £0.03028 | £302.80 |
| 15,000 | £0.02954 | £443.10 |
| 25,000 | £0.02868 | £717.00 |
| 35,000 | £0.02816 | £985.60 |
| 50,000 | £0.02764 | £1,382.00 |
| 60,000 | £0.02739 | £1,643.40 |
| 120,000 | £0.02651 | £3,181.20 |
| 125,000 | £0.02646 | £3,307.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

