RNCF1206DTC52K3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.14454
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,796
Unit Price: £0.18000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: £0.12591
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.20355
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.10177
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.33585
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.09611
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.08142
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.03901
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.30075
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.08313
Datasheet

Upgrade


YAGEO
In Stock: 5,594
Unit Price: £0.31000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.05960
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.04613
Datasheet
52.3 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTC52K3

DigiKey Part Number
RNCF1206DTC52K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DTC52K3
Description
RES SMD 52.3K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
52.3 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTC52K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02804£140.20
Manufacturers Standard Package
Unit Price without VAT:£0.02804
Unit Price with VAT:£0.03365