
RNCF1206BKC8K66 | |
|---|---|
DigiKey Part Number | 738-RNCF1206BKC8K66TR-ND - Tape & Reel (TR) 738-RNCF1206BKC8K66CT-ND - Cut Tape (CT) 738-RNCF1206BKC8K66DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKC8K66 |
Description | RES SMD 8.66K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKC8K66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.09520 | £2.38 |
| 50 | £0.08980 | £4.49 |
| 100 | £0.08490 | £8.49 |
| 250 | £0.07884 | £19.71 |
| 500 | £0.07470 | £37.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07092 | £70.92 |
| 2,000 | £0.06750 | £135.00 |
| 3,000 | £0.06567 | £197.01 |
| 5,000 | £0.06353 | £317.65 |
| 7,000 | £0.06221 | £435.47 |
| 10,000 | £0.06091 | £609.10 |
| 12,000 | £0.06027 | £723.24 |
| 24,000 | £0.05803 | £1,392.72 |
| 25,000 | £0.05790 | £1,447.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

