RNCF0805BTE92K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: £0.50402
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.37681
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.15115
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.45556
Datasheet
92 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE92K0

DigiKey Part Number
RNCF0805BTE92K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BTE92K0
Description
RES SMD 92K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
92 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE92K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000£0.04501£1,125.25
Unit Price without VAT:£0.04501
Unit Price with VAT:£0.05401