430 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE430R

DigiKey Part Number
738-RNCF0603DTE430RTR-ND - Tape & Reel (TR)
738-RNCF0603DTE430RCT-ND - Cut Tape (CT)
738-RNCF0603DTE430RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE430R
Description
RES SMD 430 OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE430R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,188
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02200£0.22
25£0.02040£0.51
50£0.01920£0.96
100£0.01810£1.81
250£0.01680£4.20
500£0.01586£7.93
1,000£0.01500£15.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01329£66.45
10,000£0.01266£126.60
15,000£0.01233£184.95
25,000£0.01194£298.50
35,000£0.01171£409.85
50,000£0.01147£573.50
60,000£0.01136£681.60
120,000£0.01095£1,314.00
125,000£0.01093£1,366.25
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400