
RNCF0603DTE2K15 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE2K15TR-ND - Tape & Reel (TR) 738-RNCF0603DTE2K15CT-ND - Cut Tape (CT) 738-RNCF0603DTE2K15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE2K15 |
Description | RES SMD 2.15K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE2K15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.02040 | £0.51 |
| 50 | £0.01920 | £0.96 |
| 100 | £0.01810 | £1.81 |
| 250 | £0.01680 | £4.20 |
| 500 | £0.01586 | £7.93 |
| 1,000 | £0.01500 | £15.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01329 | £66.45 |
| 10,000 | £0.01266 | £126.60 |
| 15,000 | £0.01233 | £184.95 |
| 25,000 | £0.01194 | £298.50 |
| 35,000 | £0.01171 | £409.85 |
| 50,000 | £0.01147 | £573.50 |
| 60,000 | £0.01136 | £681.60 |
| 120,000 | £0.01095 | £1,314.00 |
| 125,000 | £0.01093 | £1,366.25 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

