
RNCF0603BTE124K | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE124KTR-ND - Tape & Reel (TR) 738-RNCF0603BTE124KCT-ND - Cut Tape (CT) 738-RNCF0603BTE124KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE124K |
Description | RES SMD 124K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE124K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06000 | £0.60 |
| 25 | £0.05560 | £1.39 |
| 50 | £0.05260 | £2.63 |
| 100 | £0.04970 | £4.97 |
| 250 | £0.04616 | £11.54 |
| 500 | £0.04368 | £21.84 |
| 1,000 | £0.04141 | £41.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03694 | £184.70 |
| 10,000 | £0.03535 | £353.50 |
| 15,000 | £0.03450 | £517.50 |
| 25,000 | £0.03352 | £838.00 |
| 35,000 | £0.03292 | £1,152.20 |
| 50,000 | £0.03232 | £1,616.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

