
RNCF0402DTE910R | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE910RTR-ND - Tape & Reel (TR) 738-RNCF0402DTE910RCT-ND - Cut Tape (CT) 738-RNCF0402DTE910RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE910R |
Description | RES SMD 910 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE910R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 25 | £0.01640 | £0.41 |
| 50 | £0.01560 | £0.78 |
| 100 | £0.01470 | £1.47 |
| 250 | £0.01360 | £3.40 |
| 500 | £0.01286 | £6.43 |
| 1,000 | £0.01216 | £12.16 |
| 5,000 | £0.01076 | £53.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01025 | £102.50 |
| 20,000 | £0.00979 | £195.80 |
| 30,000 | £0.00955 | £286.50 |
| 50,000 | £0.00927 | £463.50 |
| 70,000 | £0.00909 | £636.30 |
| 100,000 | £0.00892 | £892.00 |
| 120,000 | £0.00884 | £1,060.80 |
| 240,000 | £0.00855 | £2,052.00 |
| 250,000 | £0.00853 | £2,132.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

