
RNCF0402DTE4K99 | |
|---|---|
DigiKey Part Number | RNCF0402DTE4K99TR-ND - Tape & Reel (TR) RNCF0402DTE4K99CT-ND - Cut Tape (CT) RNCF0402DTE4K99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE4K99 |
Description | RES 4.99K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE4K99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01500 | £0.15 |
| 25 | £0.01400 | £0.35 |
| 50 | £0.01380 | £0.69 |
| 100 | £0.01270 | £1.27 |
| 250 | £0.01204 | £3.01 |
| 500 | £0.01136 | £5.68 |
| 1,000 | £0.01005 | £10.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00864 | £86.40 |
| 20,000 | £0.00855 | £171.00 |
| 30,000 | £0.00853 | £255.90 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

