2.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE2K70

DigiKey Part Number
738-RNCF0402DTE2K70TR-ND - Tape & Reel (TR)
738-RNCF0402DTE2K70CT-ND - Cut Tape (CT)
738-RNCF0402DTE2K70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE2K70
Description
RES SMD 2.7K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE2K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,457
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03600£0.36
25£0.03040£0.76
50£0.02640£1.32
100£0.02330£2.33
250£0.01980£4.95
500£0.01762£8.81
1,000£0.01574£15.74
5,000£0.01240£62.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01131£113.10
20,000£0.01038£207.60
30,000£0.00990£297.00
50,000£0.00936£468.00
70,000£0.00904£632.80
100,000£0.00872£872.00
120,000£0.00857£1,028.40
240,000£0.00805£1,932.00
250,000£0.00803£2,007.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400