18.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE18K7

DigiKey Part Number
738-RNCF0402DTE18K7TR-ND - Tape & Reel (TR)
738-RNCF0402DTE18K7CT-ND - Cut Tape (CT)
738-RNCF0402DTE18K7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE18K7
Description
RES 18.7K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE18K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,872
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01800£0.18
25£0.01640£0.41
50£0.01560£0.78
100£0.01470£1.47
250£0.01360£3.40
500£0.01286£6.43
1,000£0.01216£12.16
5,000£0.01076£53.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01025£102.50
20,000£0.00979£195.80
30,000£0.00955£286.50
50,000£0.00927£463.50
70,000£0.00909£636.30
100,000£0.00892£892.00
120,000£0.00884£1,060.80
240,000£0.00855£2,052.00
250,000£0.00853£2,132.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400