
RMEF0805JT470R | |
|---|---|
DigiKey Part Number | 738-RMEF0805JT470RTR-ND - Tape & Reel (TR) 738-RMEF0805JT470RCT-ND - Cut Tape (CT) 738-RMEF0805JT470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805JT470R |
Description | RES 470 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805JT470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 25 | £0.02520 | £0.63 |
| 50 | £0.02060 | £1.03 |
| 100 | £0.01710 | £1.71 |
| 250 | £0.01372 | £3.43 |
| 500 | £0.01176 | £5.88 |
| 1,000 | £0.01022 | £10.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00777 | £38.85 |
| 10,000 | £0.00706 | £70.60 |
| 15,000 | £0.00672 | £100.80 |
| 25,000 | £0.00635 | £158.75 |
| 35,000 | £0.00613 | £214.55 |
| 50,000 | £0.00593 | £296.50 |
| 60,000 | £0.00584 | £350.40 |
| 120,000 | £0.00552 | £662.40 |
| 125,000 | £0.00551 | £688.75 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

