
RMEF0603FT3K30 | |
|---|---|
DigiKey Part Number | 738-RMEF0603FT3K30TR-ND - Tape & Reel (TR) 738-RMEF0603FT3K30CT-ND - Cut Tape (CT) 738-RMEF0603FT3K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603FT3K30 |
Description | RES 3.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603FT3K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02600 | £0.26 |
| 25 | £0.01960 | £0.49 |
| 50 | £0.01600 | £0.80 |
| 100 | £0.01320 | £1.32 |
| 250 | £0.01044 | £2.61 |
| 500 | £0.00888 | £4.44 |
| 1,000 | £0.00762 | £7.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00565 | £28.25 |
| 10,000 | £0.00508 | £50.80 |
| 15,000 | £0.00480 | £72.00 |
| 25,000 | £0.00450 | £112.50 |
| 35,000 | £0.00433 | £151.55 |
| 50,000 | £0.00417 | £208.50 |
| 60,000 | £0.00410 | £246.00 |
| 120,000 | £0.00385 | £462.00 |
| 125,000 | £0.00383 | £478.75 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

