
RMCS0402FT9K76 | |
|---|---|
DigiKey Part Number | 738-RMCS0402FT9K76TR-ND - Tape & Reel (TR) 738-RMCS0402FT9K76CT-ND - Cut Tape (CT) 738-RMCS0402FT9K76DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0402FT9K76 |
Description | RES 9.76K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0402FT9K76 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 25 | £0.01760 | £0.44 |
| 50 | £0.01440 | £0.72 |
| 100 | £0.01180 | £1.18 |
| 250 | £0.00928 | £2.32 |
| 500 | £0.00782 | £3.91 |
| 1,000 | £0.00669 | £6.69 |
| 5,000 | £0.00491 | £24.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00439 | £43.90 |
| 20,000 | £0.00398 | £79.60 |
| 30,000 | £0.00378 | £113.40 |
| 50,000 | £0.00357 | £178.50 |
| 70,000 | £0.00345 | £241.50 |
| 100,000 | £0.00333 | £333.00 |
| 120,000 | £0.00327 | £392.40 |
| 240,000 | £0.00310 | £744.00 |
| 250,000 | £0.00309 | £772.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

