10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP0201JT10K0

DigiKey Part Number
738-RMCP0201JT10K0TR-ND - Tape & Reel (TR)
738-RMCP0201JT10K0CT-ND - Cut Tape (CT)
738-RMCP0201JT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP0201JT10K0
Description
RES 10K OHM 5% 1/16W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP0201JT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,165
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02600£0.26
25£0.01960£0.49
50£0.01600£0.80
100£0.01320£1.32
250£0.01044£2.61
500£0.00888£4.44
1,000£0.00762£7.62
5,000£0.00565£28.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00508£50.80
20,000£0.00463£92.60
30,000£0.00441£132.30
50,000£0.00417£208.50
70,000£0.00403£282.10
100,000£0.00391£391.00
120,000£0.00385£462.00
240,000£0.00365£876.00
250,000£0.00364£910.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400