


RMCF2512JT4R30 | |
|---|---|
DigiKey Part Number | RMCF2512JT4R30TR-ND - Tape & Reel (TR) RMCF2512JT4R30CT-ND - Cut Tape (CT) RMCF2512JT4R30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT4R30 |
Description | RES 4.3 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT4R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.06480 | £1.62 |
| 50 | £0.05520 | £2.76 |
| 100 | £0.04770 | £4.77 |
| 250 | £0.04020 | £10.05 |
| 500 | £0.03588 | £17.94 |
| 1,000 | £0.03246 | £32.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02758 | £110.32 |
| 8,000 | £0.02586 | £206.88 |
| 12,000 | £0.02502 | £300.24 |
| 20,000 | £0.02411 | £482.20 |
| 28,000 | £0.02359 | £660.52 |
| 40,000 | £0.02310 | £924.00 |
| 48,000 | £0.02287 | £1,097.76 |
| 96,000 | £0.02212 | £2,123.52 |
| 100,000 | £0.02208 | £2,208.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

