
RMCF2512FT2K10 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FT2K10TR-ND - Tape & Reel (TR) 738-RMCF2512FT2K10CT-ND - Cut Tape (CT) 738-RMCF2512FT2K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT2K10 |
Description | RES 2.1K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT2K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.09400 | £0.94 |
| 25 | £0.07520 | £1.88 |
| 50 | £0.06460 | £3.23 |
| 100 | £0.05620 | £5.62 |
| 250 | £0.04772 | £11.93 |
| 500 | £0.04284 | £21.42 |
| 1,000 | £0.03897 | £38.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03346 | £133.84 |
| 8,000 | £0.03152 | £252.16 |
| 12,000 | £0.03057 | £366.84 |
| 20,000 | £0.02955 | £591.00 |
| 28,000 | £0.02896 | £810.88 |
| 40,000 | £0.02840 | £1,136.00 |
| 48,000 | £0.02815 | £1,351.20 |
| 96,000 | £0.02729 | £2,619.84 |
| 100,000 | £0.02724 | £2,724.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

