2.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT2R70

DigiKey Part Number
RMCF2010JT2R70TR-ND - Tape & Reel (TR)
RMCF2010JT2R70CT-ND - Cut Tape (CT)
RMCF2010JT2R70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010JT2R70
Description
RES 2.7 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT2R70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,098
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.06800£0.68
25£0.05360£1.34
50£0.04520£2.26
100£0.03880£3.88
250£0.03236£8.09
500£0.02868£14.34
1,000£0.02574£25.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02156£86.24
8,000£0.02009£160.72
12,000£0.01938£232.56
20,000£0.01860£372.00
28,000£0.01816£508.48
40,000£0.01774£709.60
48,000£0.01754£841.92
96,000£0.01689£1,621.44
100,000£0.01686£1,686.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600