
RMCF2010JT1R00 | |
|---|---|
DigiKey Part Number | RMCF2010JT1R00TR-ND - Tape & Reel (TR) RMCF2010JT1R00CT-ND - Cut Tape (CT) RMCF2010JT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT1R00 |
Description | RES 1 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.03100 | £0.31 |
| 25 | £0.02920 | £0.73 |
| 50 | £0.02880 | £1.44 |
| 100 | £0.02570 | £2.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01728 | £69.12 |
| 8,000 | £0.01649 | £131.92 |
| 12,000 | £0.01648 | £197.76 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

