
RMCF2010FT21R0 | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT21R0TR-ND - Tape & Reel (TR) 738-RMCF2010FT21R0CT-ND - Cut Tape (CT) 738-RMCF2010FT21R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT21R0 |
Description | RES 21 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT21R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08600 | £0.86 |
| 25 | £0.06840 | £1.71 |
| 50 | £0.05840 | £2.92 |
| 100 | £0.05060 | £5.06 |
| 250 | £0.04264 | £10.66 |
| 500 | £0.03804 | £19.02 |
| 1,000 | £0.03440 | £34.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02758 | £110.32 |
| 8,000 | £0.02586 | £206.88 |
| 12,000 | £0.02502 | £300.24 |
| 20,000 | £0.02411 | £482.20 |
| 28,000 | £0.02359 | £660.52 |
| 40,000 | £0.02310 | £924.00 |
| 48,000 | £0.02287 | £1,097.76 |
| 96,000 | £0.02212 | £2,123.52 |
| 100,000 | £0.02208 | £2,208.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

