
RMCF1210JT330K | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT330KTR-ND - Tape & Reel (TR) 738-RMCF1210JT330KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT330K |
Description | RES 330K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04300 | £0.43 |
| 25 | £0.03280 | £0.82 |
| 50 | £0.02720 | £1.36 |
| 100 | £0.02300 | £2.30 |
| 250 | £0.01864 | £4.66 |
| 500 | £0.01616 | £8.08 |
| 1,000 | £0.01422 | £14.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01145 | £45.80 |
| 8,000 | £0.01048 | £83.84 |
| 12,000 | £0.01001 | £120.12 |
| 20,000 | £0.00949 | £189.80 |
| 28,000 | £0.00920 | £257.60 |
| 40,000 | £0.00893 | £357.20 |
| 48,000 | £0.00880 | £422.40 |
| 96,000 | £0.00837 | £803.52 |
| 100,000 | £0.00835 | £835.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

