
RMCF1210FT392K | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT392KTR-ND - Tape & Reel (TR) 738-RMCF1210FT392KCT-ND - Cut Tape (CT) 738-RMCF1210FT392KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT392K |
Description | RES 392K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT392K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05300 | £0.53 |
| 25 | £0.04080 | £1.02 |
| 50 | £0.03440 | £1.72 |
| 100 | £0.02920 | £2.92 |
| 250 | £0.02404 | £6.01 |
| 500 | £0.02106 | £10.53 |
| 1,000 | £0.01870 | £18.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01534 | £61.36 |
| 8,000 | £0.01416 | £113.28 |
| 12,000 | £0.01359 | £163.08 |
| 20,000 | £0.01297 | £259.40 |
| 28,000 | £0.01261 | £353.08 |
| 40,000 | £0.01228 | £491.20 |
| 48,000 | £0.01212 | £581.76 |
| 96,000 | £0.01160 | £1,113.60 |
| 100,000 | £0.01158 | £1,158.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

