
RMCF1210FT1R21 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT1R21TR-ND - Tape & Reel (TR) 738-RMCF1210FT1R21CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT1R21 |
Description | RES 1.21 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.21 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT1R21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05300 | £0.53 |
| 25 | £0.04080 | £1.02 |
| 50 | £0.03400 | £1.70 |
| 100 | £0.02900 | £2.90 |
| 250 | £0.02384 | £5.96 |
| 500 | £0.02086 | £10.43 |
| 1,000 | £0.01853 | £18.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01520 | £60.80 |
| 8,000 | £0.01403 | £112.24 |
| 12,000 | £0.01347 | £161.64 |
| 20,000 | £0.01285 | £257.00 |
| 28,000 | £0.01250 | £350.00 |
| 40,000 | £0.01216 | £486.40 |
| 48,000 | £0.01201 | £576.48 |
| 96,000 | £0.01150 | £1,104.00 |
| 100,000 | £0.01147 | £1,147.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

