


RMCF1206FTR511 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FTR511TR-ND - Tape & Reel (TR) 738-RMCF1206FTR511CT-ND - Cut Tape (CT) 738-RMCF1206FTR511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FTR511 |
Description | RES 0.511 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 511 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FTR511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09100 | £0.91 |
| 25 | £0.07320 | £1.83 |
| 50 | £0.06260 | £3.13 |
| 100 | £0.05450 | £5.45 |
| 250 | £0.04624 | £11.56 |
| 500 | £0.04146 | £20.73 |
| 1,000 | £0.03768 | £37.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03163 | £158.15 |
| 10,000 | £0.02987 | £298.70 |
| 15,000 | £0.02901 | £435.15 |
| 25,000 | £0.02808 | £702.00 |
| 35,000 | £0.02754 | £963.90 |
| 50,000 | £0.02704 | £1,352.00 |
| 60,000 | £0.02680 | £1,608.00 |
| 120,000 | £0.02603 | £3,123.60 |
| 125,000 | £0.02599 | £3,248.75 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

