249 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FTR249

DigiKey Part Number
738-RMCF1206FTR249TR-ND - Tape & Reel (TR)
738-RMCF1206FTR249CT-ND - Cut Tape (CT)
738-RMCF1206FTR249DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FTR249
Description
RES 0.249 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
249 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FTR249 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,663
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.12800£1.28
25£0.10440£2.61
50£0.09060£4.53
100£0.07990£7.99
250£0.06900£17.25
500£0.06272£31.36
1,000£0.05773£57.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04974£248.70
10,000£0.04741£474.10
15,000£0.04628£694.20
25,000£0.04505£1,126.25
35,000£0.04434£1,551.90
50,000£0.04367£2,183.50
60,000£0.04336£2,601.60
120,000£0.04233£5,079.60
125,000£0.04228£5,285.00
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800