2.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT2R87

DigiKey Part Number
738-RMCF1206FT2R87TR-ND - Tape & Reel (TR)
738-RMCF1206FT2R87CT-ND - Cut Tape (CT)
738-RMCF1206FT2R87DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT2R87
Description
RES 2.87 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT2R87 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,300
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00565£28.25
10,000£0.00508£50.80
15,000£0.00480£72.00
25,000£0.00450£112.50
35,000£0.00433£151.55
50,000£0.00417£208.50
60,000£0.00410£246.00
120,000£0.00385£462.00
125,000£0.00383£478.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02600£0.26
25£0.01960£0.49
50£0.01600£0.80
100£0.01320£1.32
250£0.01044£2.61
500£0.00888£4.44
1,000£0.00762£7.62
Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02800£0.28
25£0.02080£0.52
50£0.01700£0.85
100£0.01410£1.41
250£0.01108£2.77
500£0.00940£4.70
1,000£0.00808£8.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400