


RMCF0805FT1M27 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT1M27TR-ND - Tape & Reel (TR) 738-RMCF0805FT1M27CT-ND - Cut Tape (CT) 738-RMCF0805FT1M27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT1M27 |
Description | RES 1.27M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.27 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT1M27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.01640 | £0.41 |
| 50 | £0.01340 | £0.67 |
| 100 | £0.01090 | £1.09 |
| 250 | £0.00852 | £2.13 |
| 500 | £0.00718 | £3.59 |
| 1,000 | £0.00613 | £6.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00445 | £22.25 |
| 10,000 | £0.00397 | £39.70 |
| 15,000 | £0.00374 | £56.10 |
| 25,000 | £0.00348 | £87.00 |
| 35,000 | £0.00334 | £116.90 |
| 50,000 | £0.00320 | £160.00 |
| 60,000 | £0.00314 | £188.40 |
| 120,000 | £0.00293 | £351.60 |
| 125,000 | £0.00292 | £365.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

