
RMCF0603JT1R50 | |
|---|---|
DigiKey Part Number | 738-RMCF0603JT1R50TR-ND - Tape & Reel (TR) 738-RMCF0603JT1R50CT-ND - Cut Tape (CT) 738-RMCF0603JT1R50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT1R50 |
Description | RES 1.5 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT1R50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 25 | £0.01280 | £0.32 |
| 50 | £0.01040 | £0.52 |
| 100 | £0.00840 | £0.84 |
| 250 | £0.00640 | £1.60 |
| 500 | £0.00534 | £2.67 |
| 1,000 | £0.00449 | £4.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00316 | £15.80 |
| 10,000 | £0.00278 | £27.80 |
| 15,000 | £0.00259 | £38.85 |
| 25,000 | £0.00239 | £59.75 |
| 35,000 | £0.00228 | £79.80 |
| 50,000 | £0.00217 | £108.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

