
RMCF0603FT4M02 | |
|---|---|
DigiKey Part Number | RMCF0603FT4M02TR-ND - Tape & Reel (TR) RMCF0603FT4M02CT-ND - Cut Tape (CT) RMCF0603FT4M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT4M02 |
Description | RES 4.02M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.02 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT4M02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 25 | £0.01320 | £0.33 |
| 50 | £0.01060 | £0.53 |
| 100 | £0.00870 | £0.87 |
| 250 | £0.00668 | £1.67 |
| 500 | £0.00558 | £2.79 |
| 1,000 | £0.00470 | £4.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00334 | £16.70 |
| 10,000 | £0.00295 | £29.50 |
| 15,000 | £0.00276 | £41.40 |
| 25,000 | £0.00255 | £63.75 |
| 35,000 | £0.00244 | £85.40 |
| 50,000 | £0.00233 | £116.50 |
| 60,000 | £0.00227 | £136.20 |
| 120,000 | £0.00210 | £252.00 |
| 125,000 | £0.00209 | £261.25 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

