
RMCF0402JT1M50 | |
|---|---|
DigiKey Part Number | 738-RMCF0402JT1M50TR-ND - Tape & Reel (TR) 738-RMCF0402JT1M50CT-ND - Cut Tape (CT) 738-RMCF0402JT1M50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT1M50 |
Description | RES 1.5M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT1M50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01300 | £0.13 |
| 25 | £0.00880 | £0.22 |
| 50 | £0.00700 | £0.35 |
| 100 | £0.00550 | £0.55 |
| 250 | £0.00420 | £1.05 |
| 500 | £0.00344 | £1.72 |
| 1,000 | £0.00285 | £2.85 |
| 5,000 | £0.00193 | £9.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00167 | £16.70 |
| 20,000 | £0.00147 | £29.40 |
| 30,000 | £0.00137 | £41.10 |
| 50,000 | £0.00126 | £63.00 |
| 70,000 | £0.00120 | £84.00 |
| 100,000 | £0.00114 | £114.00 |
| 120,000 | £0.00111 | £133.20 |
| 240,000 | £0.00102 | £244.80 |
| 250,000 | £0.00101 | £252.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

