383 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT383R

DigiKey Part Number
RMCF0402FT383RTR-ND - Tape & Reel (TR)
RMCF0402FT383RCT-ND - Cut Tape (CT)
RMCF0402FT383RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT383R
Description
RES 383 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
383 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT383R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,104
Factory Stock: 310,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01400£0.14
25£0.01000£0.25
50£0.00800£0.40
100£0.00640£0.64
250£0.00488£1.22
500£0.00402£2.01
1,000£0.00335£3.35
5,000£0.00231£11.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00201£20.10
20,000£0.00177£35.40
30,000£0.00166£49.80
50,000£0.00153£76.50
70,000£0.00146£102.20
100,000£0.00140£140.00
120,000£0.00137£164.40
240,000£0.00126£302.40
250,000£0.00126£315.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400