
RMCF0201JT7R50 | |
|---|---|
DigiKey Part Number | 738-RMCF0201JT7R50TR-ND - Tape & Reel (TR) 738-RMCF0201JT7R50CT-ND - Cut Tape (CT) 738-RMCF0201JT7R50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT7R50 |
Description | RES 7.5 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT7R50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 25 | £0.01160 | £0.29 |
| 50 | £0.00940 | £0.47 |
| 100 | £0.00760 | £0.76 |
| 250 | £0.00580 | £1.45 |
| 500 | £0.00482 | £2.41 |
| 1,000 | £0.00405 | £4.05 |
| 5,000 | £0.00284 | £14.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00249 | £24.90 |
| 20,000 | £0.00221 | £44.20 |
| 30,000 | £0.00208 | £62.40 |
| 50,000 | £0.00194 | £97.00 |
| 70,000 | £0.00185 | £129.50 |
| 100,000 | £0.00178 | £178.00 |
| 120,000 | £0.00174 | £208.80 |
| 240,000 | £0.00162 | £388.80 |
| 250,000 | £0.00161 | £402.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

