Similar
Similar
Similar
Similar

RMCF0201FT9K31 | |
|---|---|
DigiKey Part Number | RMCF0201FT9K31TR-ND - Tape & Reel (TR) RMCF0201FT9K31CT-ND - Cut Tape (CT) RMCF0201FT9K31DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT9K31 |
Description | RES 9.31K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT9K31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02000 | £0.20 |
| 25 | £0.01480 | £0.37 |
| 50 | £0.01160 | £0.58 |
| 100 | £0.00950 | £0.95 |
| 250 | £0.00740 | £1.85 |
| 500 | £0.00616 | £3.08 |
| 1,000 | £0.00521 | £5.21 |
| 5,000 | £0.00372 | £18.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00329 | £32.90 |
| 20,000 | £0.00295 | £59.00 |
| 30,000 | £0.00278 | £83.40 |
| 50,000 | £0.00260 | £130.00 |
| 70,000 | £0.00250 | £175.00 |
| 100,000 | £0.00240 | £240.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |






