2.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT2K87

DigiKey Part Number
738-RMCF0201FT2K87TR-ND - Tape & Reel (TR)
738-RMCF0201FT2K87CT-ND - Cut Tape (CT)
738-RMCF0201FT2K87DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT2K87
Description
RES 2.87K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT2K87 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,140
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01900£0.19
25£0.01360£0.34
50£0.01100£0.55
100£0.00900£0.90
250£0.00696£1.74
500£0.00582£2.91
1,000£0.00492£4.92
5,000£0.00351£17.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00310£31.00
20,000£0.00278£55.60
30,000£0.00262£78.60
50,000£0.00245£122.50
70,000£0.00236£165.20
100,000£0.00226£226.00
120,000£0.00222£266.40
240,000£0.00208£499.20
250,000£0.00207£517.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400