1.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT1K87

DigiKey Part Number
RMCF0201FT1K87TR-ND - Tape & Reel (TR)
RMCF0201FT1K87CT-ND - Cut Tape (CT)
RMCF0201FT1K87DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT1K87
Description
RES 1.87K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT1K87 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW02011K87FNEDVishay Dale42,268541-CRCW02011K87FNEDCT-ND£0.07000Direct
CRCW02011K87FKEDVishay Dale2,514541-1.87KAABCT-ND£0.16000Upgrade
AC0201FR-071K87LYAGEO9,97513-AC0201FR-071K87LCT-ND£0.07000Similar
In-Stock: 12,050
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02000£0.20
25£0.01440£0.36
50£0.01160£0.58
100£0.00940£0.94
250£0.00736£1.84
500£0.00612£3.06
1,000£0.00518£5.18
5,000£0.00369£18.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00327£32.70
20,000£0.00293£58.60
30,000£0.00276£82.80
50,000£0.00258£129.00
70,000£0.00248£173.60
100,000£0.00239£239.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400