
RMCF01005FT510R | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT510RTR-ND - Tape & Reel (TR) 738-RMCF01005FT510RCT-ND - Cut Tape (CT) 738-RMCF01005FT510RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT510R |
Description | RES 510 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT510R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.00700 | £0.07 |
| 25 | £0.00640 | £0.16 |
| 50 | £0.00600 | £0.30 |
| 100 | £0.00570 | £0.57 |
| 250 | £0.00528 | £1.32 |
| 500 | £0.00498 | £2.49 |
| 1,000 | £0.00471 | £4.71 |
| 5,000 | £0.00414 | £20.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00394 | £39.40 |
| 20,000 | £0.00375 | £75.00 |
| 30,000 | £0.00365 | £109.50 |
| 50,000 | £0.00353 | £176.50 |
| 70,000 | £0.00346 | £242.20 |
| 100,000 | £0.00339 | £339.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

