2.4 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT2K40

DigiKey Part Number
738-RMCF01005FT2K40TR-ND - Tape & Reel (TR)
738-RMCF01005FT2K40CT-ND - Cut Tape (CT)
738-RMCF01005FT2K40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT2K40
Description
RES 2.4K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT2K40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,700
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.00700£0.07
25£0.00640£0.16
50£0.00600£0.30
100£0.00580£0.58
250£0.00536£1.34
500£0.00508£2.54
1,000£0.00479£4.79
5,000£0.00422£21.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00401£40.10
20,000£0.00382£76.40
30,000£0.00372£111.60
50,000£0.00360£180.00
70,000£0.00353£247.10
100,000£0.00345£345.00
120,000£0.00342£410.40
240,000£0.00329£789.60
250,000£0.00329£822.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400