
RMCF01005FT27R0 | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT27R0TR-ND - Tape & Reel (TR) 738-RMCF01005FT27R0CT-ND - Cut Tape (CT) 738-RMCF01005FT27R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT27R0 |
Description | RES 27 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT27R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.00700 | £0.07 |
| 25 | £0.00640 | £0.16 |
| 50 | £0.00600 | £0.30 |
| 100 | £0.00580 | £0.58 |
| 250 | £0.00536 | £1.34 |
| 500 | £0.00508 | £2.54 |
| 1,000 | £0.00479 | £4.79 |
| 5,000 | £0.00422 | £21.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00401 | £40.10 |
| 20,000 | £0.00382 | £76.40 |
| 30,000 | £0.00372 | £111.60 |
| 50,000 | £0.00360 | £180.00 |
| 70,000 | £0.00353 | £247.10 |
| 100,000 | £0.00345 | £345.00 |
| 120,000 | £0.00342 | £410.40 |
| 240,000 | £0.00329 | £789.60 |
| 250,000 | £0.00329 | £822.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

