
RMCF01005FT12K0 | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT12K0TR-ND - Tape & Reel (TR) 738-RMCF01005FT12K0CT-ND - Cut Tape (CT) 738-RMCF01005FT12K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT12K0 |
Description | RES 12K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT12K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.00700 | £0.07 |
| 25 | £0.00640 | £0.16 |
| 50 | £0.00620 | £0.31 |
| 100 | £0.00580 | £0.58 |
| 250 | £0.00540 | £1.35 |
| 500 | £0.00514 | £2.57 |
| 1,000 | £0.00484 | £4.84 |
| 5,000 | £0.00426 | £21.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00405 | £40.50 |
| 20,000 | £0.00386 | £77.20 |
| 30,000 | £0.00375 | £112.50 |
| 50,000 | £0.00363 | £181.50 |
| 70,000 | £0.00356 | £249.20 |
| 100,000 | £0.00348 | £348.00 |
| 120,000 | £0.00345 | £414.00 |
| 240,000 | £0.00332 | £796.80 |
| 250,000 | £0.00332 | £830.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

