
RHC2512FT1R33 | |
|---|---|
DigiKey Part Number | RHC2512FT1R33TR-ND - Tape & Reel (TR) RHC2512FT1R33CT-ND - Cut Tape (CT) RHC2512FT1R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT1R33 |
Description | RES 1.33 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.33 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT1R33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.47900 | £4.79 |
| 25 | £0.41440 | £10.36 |
| 50 | £0.37740 | £18.87 |
| 100 | £0.34800 | £34.80 |
| 250 | £0.31816 | £79.54 |
| 500 | £0.30088 | £150.44 |
| 1,000 | £0.28716 | £287.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.26752 | £1,070.08 |
| 8,000 | £0.26059 | £2,084.72 |
| 12,000 | £0.25720 | £3,086.40 |
| 20,000 | £0.25354 | £5,070.80 |
| 28,000 | £0.25144 | £7,040.32 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

