
RAVF328RZT0R00 | |
|---|---|
DigiKey Part Number | RAVF328RZT0R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVF328RZT0R00 |
Description | RES ARRAY 8 RES ZERO OHM 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Bussed 8 Resistor Network/Array 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF328RZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02767 | £138.35 |
| Unit Price without VAT: | £0.02767 |
|---|---|
| Unit Price with VAT: | £0.03320 |

