
RAVF164DJT20R0 | |
|---|---|
DigiKey Part Number | 738-RAVF164DJT20R0TR-ND - Tape & Reel (TR) 738-RAVF164DJT20R0CT-ND - Cut Tape (CT) 738-RAVF164DJT20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT20R0 |
Description | RES ARRAY 4 RES 20 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT20R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 20 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 25 | £0.01360 | £0.34 |
| 50 | £0.01180 | £0.59 |
| 100 | £0.01040 | £1.04 |
| 250 | £0.00876 | £2.19 |
| 500 | £0.00774 | £3.87 |
| 1,000 | £0.00687 | £6.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00531 | £26.55 |
| 10,000 | £0.00480 | £48.00 |
| 15,000 | £0.00454 | £68.10 |
| 25,000 | £0.00424 | £106.00 |
| 35,000 | £0.00407 | £142.45 |
| 50,000 | £0.00389 | £194.50 |
| 60,000 | £0.00381 | £228.60 |
| 120,000 | £0.00353 | £423.60 |
| 125,000 | £0.00351 | £438.75 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

