47 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF102DJT47R0

DigiKey Part Number
738-RAVF102DJT47R0TR-ND - Tape & Reel (TR)
738-RAVF102DJT47R0CT-ND - Cut Tape (CT)
738-RAVF102DJT47R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF102DJT47R0
Description
RES ARRAY 2 RES 47 OHM 0404
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
RAVF102DJT47R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
47
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02600£0.26
25£0.02120£0.53
50£0.01860£0.93
100£0.01650£1.65
250£0.01392£3.48
500£0.01234£6.17
1,000£0.01100£11.00
5,000£0.00859£42.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00781£78.10
20,000£0.00714£142.80
30,000£0.00680£204.00
50,000£0.00641£320.50
70,000£0.00618£432.60
100,000£0.00595£595.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400