
PCF14JT22M0 | |
|---|---|
DigiKey Part Number | 738-PCF14JT22M0TR-ND - Tape & Reel (TR) 738-PCF14JT22M0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF14JT22M0 |
Description | RES 22M OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JT22M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Panasert | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.03040 | £0.76 |
| 50 | £0.02640 | £1.32 |
| 100 | £0.02330 | £2.33 |
| 250 | £0.01980 | £4.95 |
| 500 | £0.01762 | £8.81 |
| 1,000 | £0.01574 | £15.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.01369 | £34.23 |
| 5,000 | £0.01240 | £62.00 |
| 7,500 | £0.01174 | £88.05 |
| 12,500 | £0.01099 | £137.38 |
| 17,500 | £0.01055 | £184.62 |
| 25,000 | £0.01011 | £252.75 |
| 30,000 | £0.00990 | £297.00 |
| 60,000 | £0.00918 | £550.80 |
| 62,500 | £0.00914 | £571.25 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

