NKAL50FB20R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 154
Unit Price: £4.48000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Riedon products by Bourns
In Stock: 123
Unit Price: £4.35000
Datasheet
20 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKAL50FB20R0

DigiKey Part Number
NKAL50FB20R0-ND
Manufacturer
Manufacturer Product Number
NKAL50FB20R0
Description
RES CHAS MNT 20 OHM 1% 50W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
NKAL50FB20R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
20 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Moisture Resistant, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.969" L x 1.142" W (50.00mm x 29.00mm)
Height - Seated (Max)
0.641" (16.28mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
250£3.20808£802.02
Unit Price without VAT:£3.20808
Unit Price with VAT:£3.84970