
MLFA25FTC680R | |
|---|---|
DigiKey Part Number | MLFA25FTC680RTR-ND - Tape & Reel (TR) MLFA25FTC680RCT-ND - Cut Tape (CT) MLFA25FTC680RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA25FTC680R |
Description | RES 680 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA25FTC680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07000 | £0.70 |
| 25 | £0.05880 | £1.47 |
| 50 | £0.05200 | £2.60 |
| 100 | £0.04580 | £4.58 |
| 250 | £0.03920 | £9.80 |
| 500 | £0.03504 | £17.52 |
| 1,000 | £0.03151 | £31.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02697 | £80.91 |
| 6,000 | £0.02465 | £147.90 |
| 9,000 | £0.02345 | £211.05 |
| 15,000 | £0.02210 | £331.50 |
| 21,000 | £0.02130 | £447.30 |
| 30,000 | £0.02052 | £615.60 |
| 36,000 | £0.02014 | £725.04 |
| 72,000 | £0.01884 | £1,356.48 |
| 75,000 | £0.01877 | £1,407.75 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

