3.9 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLFA25FTC3K90

DigiKey Part Number
MLFA25FTC3K90TR-ND - Tape & Reel (TR)
MLFA25FTC3K90CT-ND - Cut Tape (CT)
MLFA25FTC3K90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLFA25FTC3K90
Description
RES 3.9K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MLFA25FTC3K90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,835
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.07000£0.70
25£0.05880£1.47
50£0.05200£2.60
100£0.04580£4.58
250£0.03920£9.80
500£0.03504£17.52
1,000£0.03151£31.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02697£80.91
6,000£0.02465£147.90
9,000£0.02345£211.05
15,000£0.02210£331.50
21,000£0.02130£447.30
30,000£0.02052£615.60
36,000£0.02014£725.04
72,000£0.01884£1,356.48
75,000£0.01877£1,407.75
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200