
MLFA1FTC6R80 | |
|---|---|
DigiKey Part Number | MLFA1FTC6R80TR-ND - Tape & Reel (TR) MLFA1FTC6R80CT-ND - Cut Tape (CT) MLFA1FTC6R80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA1FTC6R80 |
Description | RES 6.8 OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA1FTC6R80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.16200 | £1.62 |
| 25 | £0.13720 | £3.43 |
| 50 | £0.12140 | £6.07 |
| 100 | £0.10810 | £10.81 |
| 250 | £0.09340 | £23.35 |
| 500 | £0.08418 | £42.09 |
| 1,000 | £0.07635 | £76.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06968 | £139.36 |
| 4,000 | £0.06402 | £256.08 |
| 6,000 | £0.06111 | £366.66 |
| 10,000 | £0.05782 | £578.20 |
| 14,000 | £0.05586 | £782.04 |
| 20,000 | £0.05394 | £1,078.80 |
| 24,000 | £0.05303 | £1,272.72 |
| 48,000 | £0.04987 | £2,393.76 |
| 50,000 | £0.04970 | £2,485.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

