10 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLFA1FTC10R0

DigiKey Part Number
MLFA1FTC10R0TR-ND - Tape & Reel (TR)
MLFA1FTC10R0CT-ND - Cut Tape (CT)
MLFA1FTC10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLFA1FTC10R0
Description
RES 10 OHM 1% 1W MELF 0207
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MLFA1FTC10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,503
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.16400£1.64
25£0.13880£3.47
50£0.12280£6.14
100£0.10920£10.92
250£0.09436£23.59
500£0.08506£42.53
1,000£0.07715£77.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.07042£140.84
4,000£0.06470£258.80
6,000£0.06176£370.56
10,000£0.05843£584.30
14,000£0.05645£790.30
20,000£0.05452£1,090.40
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200